Glenair M85049/47W16

Strain Relief Backshell 90° 16/17 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
$ 98.698
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M85049/47W16.

IHS

Datasheet1 page12 years ago

Newark

element14

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUSA
Introduction Date2014-02-07
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Glenair M85049/47W16 provided by its distributors.

Strain Relief Backshell 90° 16/17 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
STRAIN RELIEF, SIZE 16/17, ALUMINIUM - More Details
Connector Accessory, Strain Relief, Aluminum
Circular Connector Strain Relief
CONN CABLE CLAMP SZ 16/17 OLIVE
Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S
STRAIN RELIEF, SIZE 16/17, ALUMINIUM; Se; STRAIN RELIEF, SIZE 16/17, ALUMINIUM; Series:MIL-DTL-38999 Series I & II; For Use With:MIL-DTL-38999 Series I & II Circular Connectors; Connector Shell Size:16 / 17; Strain Relief Material:Aluminium; Cable Diameter Max:15.6mm

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH