CONNECTOR; Accessory Type: Strain Relief; For Use With: MIL-C-3899 Series III and IV Connectors; Connector Shell Size: 19; Cable Exit Angle: 180°; Connector Body Material: Aluminium Body; Product Range: -; Material: Aluminium
Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S