Glenair M85049/38-11W

Military SAE AS85049 Non-RoHS Compliant 2005 Cadmium Nickel Connector Cable Clamp 175C 5.9mm
$ 105.478
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M85049/38-11W.

IHS

Datasheet1 page12 years ago

_legacy Avnet

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-8.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Amphenol Industrial97-3057-1007-1
Circular Connector Clamp, MS3057A Type w/ Bushing, 12SL / 14 / 14S, 11.1 mm, Zinc Alloy, 97
Circular Connector Clamp, MS3057A Type w/ Bushing, 20 / 22, 19.05 mm, Aluminium Alloy, 97
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol Industrial97-3057-1012(676)
Shrink Boot Adapter With Cable Clamp Straight Zinc Die Cast Alloy Bright Nickel Automotive

Descriptions

Descriptions of Glenair M85049/38-11W provided by its distributors.

Military SAE AS85049 Non-RoHS Compliant 2005 Cadmium Nickel Connector Cable Clamp 175C 5.9mm
Adapters,Circular MIL Spec Strain Reliefs &,Strain Relief Clamps,Strain Reliefs
Circular Connector Clamp, Straight, Non Self Locking, 11, 5.94 mm, Aluminium
Strain Relief Backshell 180° 11 Shell Size Cadmium Over Electroless Nickel Aluminum Non Self Lock
Connector Accessory, Strain Relief, Aluminium Alloy
CONNECTOR ADAPTERS, 38999 11 STR RLF GRN
CONN CABLE CLAMP SZ 11 M15 OLIVE
METAL CONNECTOR BACKSHELL; Connector Shell Size:11; Cable Diameter Max:5.9mm; Strain Relief Material:Aluminium; Product Range:-; For Use With:MIL-DTL-38999 Series III & IV Circular Connectors; Cable Exit Angle:180° RoHS Compliant: No
Enhanced Durability Constructed using premium materials our backshells are built to withstand extreme conditions including high temperatures moisture and mechanical stress ensuring consistent performance in challenging military operations.EMI/RFI S

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M85049/38-11W.