Glenair M83513/05-07

Connector Accessories Jackpost Kit for Micro-D MIL-DTL-83513 Connectors Shell Size 9 to 69
$ 12.56
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair M83513/05-07.

element14 APAC

Datasheet1 page12 years ago

Arrow Electronics

Inventory History

3 month trend:
-45.98%

Supply Chain

Country of OriginUSA
Introduction Date2013-12-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Glenair M83513/05-07 provided by its distributors.

Connector Accessories Jackpost Kit for Micro-D MIL-DTL-83513 Connectors Shell Size 9 to 69
Connector Accessories Jackpost Kit Straight Stainless Steel Kit
Connector Accessory, Jackpost Item, Steel
D Sub Jack Screw, 12.06Mm, M7; Product Range:Mdm Series; Screw Length:12.06Mm; Thread Size - Metric:-; Thread Size - Imperial:2-56 Rohs Compliant: Yes |Glenair M83513/05-07
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M8351305-07
  • M835130507