Glenair M83513/05-06

Connector Accessories Extended Hex Head Jack Screw Straight Stainless Steel
$ 16.995
Production

Price and Stock

Inventory History

3 month trend:
+38.40%

Supply Chain

Country of OriginUSA
Introduction Date2021-03-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Glenair M83513/05-06 provided by its distributors.

Connector Accessories Extended Hex Head Jack Screw Straight Stainless Steel
Micro-D Connectors Rohs Compliant: No |Glenair M83513/05-06.
D Sub Jack Screw, M83513 Series, 6.55 mm, M6, 2-56 UNC-2A
JACK SCREW KIT, 6.55MM, 2-56 UNC-2A; Product Range: MIL-DTL-83513 Series; Screw Length: 6.55mm; Thread Size - Metric: -; Thread Size - Imperial: 2-56 UNC-2A 12AJ6334
Connector Accessory, Jack Screw, Steel
D-Sub Tools &,Hardware,Jack Screw Kit
The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • M83513/05-06.