Glenair M81824/1-3

Cable Accessories In-Line Splice Sealing Cross-Linked Polyvinylidene Fluoride Red Tin Over Nickel
$ 8.81

Price and Stock

Inventory History

3 month trend:
-27.39%

Descriptions

Descriptions of Glenair M81824/1-3 provided by its distributors.

Cable Accessories In-Line Splice Sealing Cross-Linked Polyvinylidene Fluoride Red Tin Over Nickel
MIL-QUALIFIED IN-LINE SPLICE M81824/1-3
BUTT SPLICE, THERMOPLASTIC, YEL/16-12AWG; Insulator Colour:Yellow; Product Range:M81824/1 Series; Wire Size AWG Min:16AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:-; Insulator Material:Thermoplastic RoHS Compliant: Yes

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH