Glenair 970-001MT24-A6P2-1

Connector Circular Plug 5 Position Pin Contact Straight

Price and Stock

Descriptions

Descriptions of Glenair 970-001MT24-A6P2-1 provided by its distributors.

Connector Circular Plug 5 Position Pin Contact Straight
Quote AMV-21149499 5 WEEKS AOC
MIL SPEC CIR CONN, PLUG, 6POS, CRIMP; Product Range:-; Equivalent Military Specification:"ERROR:#N/A"; Circular Connector Shell Style:Cable Mount Plug; No. of Contacts:6Contacts; Circular Contact Type:Crimp Pin; Contact Plating:Gold RoHS Compliant: Yes

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH