Glenair 809S060-3

Connector Accessories Straight Heat Shrinkable Boot Elastomer
$ 65.026

Inventory History

3 month trend:
+15.75%

Descriptions

Descriptions of Glenair 809S060-3 provided by its distributors.

Connector Accessories Straight Heat Shrinkable Boot Elastomer
Heat Shrink Molded Boot ST Elastomer
809S060-3 Rohs Compliant: Yes |Glenair 809S060-3
Right-angle Dual Port D-Sub Connector
SHRINK BOOTS - SHAPE MEMORY PRODUCTS
HEAT-SHRINK BOOT, 24MM, BLACK; Shrink Ratio: -; I.D. Supplied - Imperial: 0.945"; I.D. Supplied - Metric: 24mm; Shrink Tubing / Boot Colour: Black; Length - Imperial: -; Length - Metric: -; I.D. Recovered Max - Imperial: 0.197"

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 809S060-3.