Glenair 809S060-2

HEAT SHRINK BOOT, ELASTOMER, Adhesive, 16.99/16.99 ID Before Shrink, 2.2: 1 Shrink Ratio
$ 53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 809S060-2.

IHS

Datasheet7 pages4 years ago

Arrow Electronics

Inventory History

3 month trend:
-11.73%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code3926.90.99.85
Introduction Date2013-04-13
Lifecycle StatusProduction (Last Updated: 6 months ago)

Descriptions

Descriptions of Glenair 809S060-2 provided by its distributors.

HEAT SHRINK BOOT, ELASTOMER, Adhesive, 16.99/16.99 ID Before Shrink, 2.2:1 Shrink Ratio
Connector Accessory, 0.17in Min Cable Dia, 0.5in Max Cable Dia, Boot, Elastomer, ROHS COMPLIANT
Connector Accessories Straight Heat Shrinkable Boot Elastomer
Heat Shrink Molded Boot ST Elastomer
Right-angle Dual Port D-Sub Connector
SHRINK BOOTS SHAPE MEMORY W/ADHESIVE
HEAT-SHRINK BOOT, 17MM, BLACK; Shrink Ratio:-; I.D. Supplied - Imperial:0.669"; I.D. Supplied - Metric:17mm; Shrink Tubing / Boot Colour:Black; Length - Imperial:-; Length - Metric:-; I.D. Recovered Max - Imperial:0.14" RoHS Compliant: Yes

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 809S060-2.