Glenair 809-042

Circular MIL Spec Contacts, Contacts 5A
$ 12.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 809-042.

JRH Electronics

Datasheet250 pages4 years ago

Inventory History

3 month trend:
-31.97%

Descriptions

Descriptions of Glenair 809-042 provided by its distributors.

Circular MIL Spec Contacts,Contacts 5A
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
Contact PIN 23 Size Crimp ST Cable Mount 26-30AWG
Contact, Pin, 30-26Awg, Crimp; Product Range:Mighty Mouse Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:26Awg; Wire Size Awg Min:30Awg; For Use With:Glenair 80 Mighty Mouse Series Housing Connectors Rohs Compliant: Yes |Glenair 809-042

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH