Glenair 801-033-07ZNU6-4FB

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
$ 289.894
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 801-033-07ZNU6-4FB.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Glenair 801-033-07ZNU6-4FB provided by its distributors.

MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Connector Circular Jam Nut Receptacle 4 Position Socket Contact Solder Cup
Series 801 Mighty Mouse Double-Start ACME Thread PCB Receptacle
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
Female Sockets,Receptacle,Threaded 4pin Aluminum 5A
CONN RCPT FMALE 4P GOLD SLDR CUP
MIL SPEC CIR CONN, RCPT, 6-4, SOLDER; Product Range:801 Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:4Contacts; Coupling Style:Threaded RoHS Compliant: Yes

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH