Glenair 801-033-07M9-19PA

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
$ 492.275
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Glenair 801-033-07M9-19PA.

IHS

Datasheet3 pages6 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Descriptions

Descriptions of Glenair 801-033-07M9-19PA provided by its distributors.

MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Connector Circular Jam Nut Receptacle 19 Position Pin Contact PC Tail
CIRC MGHTY MSE (80/60) - CIRCULAR MIGHTY
Conn Mighty Mouse PIN 19 Solder Straight Jam Nut 19 1
Male Pins,Plug,Threaded 19pin Aluminum 5A
CONN PLUG MALE 19POS GOLD SOLDER
MIL SPEC CIR CONN, RCPT, 9-19, PCB; Product Range:801 Series; Equivalent Military Specification:MIL-DTL-38999 Series III; Circular Connector Shell Style:Jam Nut Receptacle; No. of Contacts:19Contacts; Circular Contact Type:PCB Pin RoHS Compliant: Yes

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH