Glenair 380MS137NF0603-5

EMI Backshell 180° 6 Shell Size Olive Drab Chromate Over Cadmium Aluminum Rotatable
$ 270.107

Inventory History

3 month trend:
-14.29%

Descriptions

Descriptions of Glenair 380MS137NF0603-5 provided by its distributors.

EMI Backshell 180° 6 Shell Size Olive Drab Chromate Over Cadmium Aluminum Rotatable
Series 38 EMI Backshells for Series 80 Mighty Mouse Connectors
EMI MM BACKSHELL STRAIGHT SPIN COUPLING
Circular MIL Spec Backshells 180
ACCESSORIES - RFI/EMI NON-ENV ADAPTER
CONN BACKSH W/CLMP SZ3 5/16-32
CIRCULAR BACKSHELL, SIZE 6, 6.6MM; Connector Shell Size:6; Cable Diameter Max:6.6mm; Strain Relief Material:Aluminum; Product Range:38 Series; For Use With:Glenair Series 80 Mighty Mouse Connectors RoHS Compliant: No

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH