Glenair 380FS103M2416H4

Series 38 EMI Backshells for MIL-DTL-38999 Series I/II Connectors
$ 476.667

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Glenair 380FS103M2416H4 provided by its distributors.

Series 38 EMI Backshells for MIL-DTL-38999 Series I/II Connectors
Connector Accessories EMI/RFI Non-Environmental Backshell With Strain Relief Shell Size 24 Cadmium/Olive Drab Finish Straight
Rotatable Coupling-Low Profile EMI/RFI Non-Environmental Backshell with Strain Relief 180° 24 Shell Size Electroless Nickel Rotatable
CIRCULAR BACKSHELL, SIZE 24, 23.8MM; Connector Shell Size:24; Cable Diameter Max:23.8mm; Strain Relief Material:Aluminum; Product Range:38 Series; For Use With:MIL-DTL-38999 Series I & Series II Circular Connector RoHS Compliant: NA

Manufacturer Aliases

Glenair has several brands around the world that distributors may use as alternate names. Glenair may also be known as the following names:

  • GLENAIR INC
  • ESC
  • GLEN
  • GLENAI
  • GLENAIRE
  • GLE
  • GLNAIR
  • GLN
  • BACKSHELL
  • GLENAIR VAD
  • Glenair (Commital)
  • ESC TECHNOLOGIES
  • GLENAIRINCORPORATED
  • GLENAIR SALES GROUP - MID-ATLANTIC
  • ELECTRO A
  • glemair inc
  • GLENAIRI
  • PEI GLENAIR
  • Glenair Electric
  • GLENAIR MIGHTY MOUSE
  • Commital - Glenair - DAD
  • GLENAIR-MIL
  • Glenair/Sunbank
  • COMMITAL/GLENAIR
  • Glenair GmbH