
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Braemac Americas - Symmetry Electronics | GD32F330C8T6 | 0 | 20h | |||||||||
| Weyland Electronics Group Pte. Ltd. | GD32F330C8T6 | 3,678 | 1 | Tape & Reel | 21h | |||||||
| Win Source | WS-GD32F330C8T6 | 90,000 | 60 | 20h | ||||||||
| UnikeyIC | GD32F330C8T6 | 262 | 1 | Tray | 17h | |||||||
| Worldway Electronics | GD32F330C8T6 | 28,159 | 7 | 18h |
Download datasheets and manufacturer documentation for GigaDevice GD32F330C8T6.
Download GigaDevice GD32F330C8T6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of GigaDevice GD32F330C8T6 provided by its distributors.
GigaDevice has several brands around the world that distributors may use as alternate names. GigaDevice may also be known as the following names:
Download datasheets and manufacturer documentation for GigaDevice GD32F330C8T6.