
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Maritex | GD32F105RBT6-U2 | 99 | 1 | 20h | ||||||||
| Weyland Electronics Group Pte. Ltd. | GD32F105RBT6 | 1,891 | 1 | Tape & Reel | 18h | |||||||
| Win Source | WS-GD32F105RBT6 | 26,553 | 24 | 17h | ||||||||
| Aztech | GD32F105RBT6 | 225 | 12h | |||||||||
| UnikeyIC | GD32F105RBT6 | 99 | 1 | Tray | 14h |
Download datasheets and manufacturer documentation for GigaDevice GD32F105RBT6.
Download GigaDevice GD32F105RBT6 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of GigaDevice GD32F105RBT6 provided by its distributors.
GigaDevice has several brands around the world that distributors may use as alternate names. GigaDevice may also be known as the following names:
Download datasheets and manufacturer documentation for GigaDevice GD32F105RBT6.