Regal Beloit 97F9632

Capacitor, Polypro Metallized, 25 uF, Tol 6%, 440 AC, QC, Motor Run, Rnd | Genteq 97F9632
$ 14.109
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 97F9632.

Newark

Datasheet24 pages12 years ago
Datasheet24 pages16 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-21.09%

Related Parts

Yageo GroupC274AC35250AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 25uF, Stud Mount
Yageo GroupC44AFFP5250ZA0J
Cap Film 25uF 400V PP 5%( 45 X 80mm) Stud Mount Aluminum Cylindrical Can 0.005 Ohm 85C Bulk
PanasonicEZP-E50256LTA
Radial FILM CAPACITOR EZPE 500V 25muF ±10% 1.634Lx0.787W 41.50mmx20.00mm
KYOCERA AVXFFV36J0256K--
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount
KYOCERA AVXUCS2W270MND9
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR UCS 450V 27muF ±20% 0.394Dia 10.00mm
United Chemi-ConEKXJ451ELL270MU20S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 27uF

Descriptions

Descriptions of Regal Beloit 97F9632 provided by its distributors.

Capacitor, Polypro Metallized, 25 uF, Tol 6%, 440 AC, QC, Motor Run, Rnd | Genteq 97F9632
CAPACITOR POLYPROPYLENE PP FILM 25UF, 440V, 6%, QC; Dielectric Type:Metallized PP; Capacitor Case / Package:Can; Capacitance:25µF; Capacitance Tolerance:± 6%; Capacitor Mounting:Panel Mount; Voltage(AC)
CAPACITOR POLYPROPYLENE PP FILM 25UF, 440V, 6%, QC; Capacitance:25µF; Product Range:GEM III 97F9000 Series; Voltage Rating:440VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 6%; dv/dt Rating:-; Height:- RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL