What’s new: Find the right parts faster with our redesigned experience

Learn more

Regal Beloit 97F9608

Cap Film 30uF 370VAC PP 6% (47.75 X 98.55mm) Bracket Mount Aluminum Cylindrical Can 70C
$ 21.15
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 97F9608.

Newark

Datasheet24 pages12 years ago
Datasheet24 pages17 years ago

Farnell

Inventory History

3 month trend:
-0.39%

Related Parts

Yageo GroupC274AC35300AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 30uF, Stud Mount
Cornell DubilierUNL4W30K-F
Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Cornell DubilierSFP37S30K288B-F
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount
PanasonicECA-2WM330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 285mA 2000h 85°C Bulk
PanasonicECA-2WHG330
Cap Aluminum 33uF 450V 20% (16 X 31.5mm) Radial 7.5mm 155mA 2000h 105°C Bulk
PanasonicEEU-EB2W330S
Cap Aluminum 33uF 450V 20% (18 X 25mm) Radial 7.5mm 680mA 5000h 105°C Bulk

Descriptions

Descriptions of Regal Beloit 97F9608 provided by its distributors.

Cap Film 30uF 370VAC PP 6% (47.75 X 98.55mm) Bracket Mount Aluminum Cylindrical Can 70C
CAPACITOR POLYPROPYLENE PP FILM 30UF, 370V, 6%, QC; Dielectric Type:Metallized PP; Capacitor Case / Package:Can; Capacitance:30µF; Capacitance Tolerance:± 6%; Capacitor Mounting:Panel Mount; Voltage(AC)
CAPACITOR POLYPROPYLENE PP FILM 30UF, 370V, 6%, QC; Capacitance:30µF; Product Range:GEM III 97F9000 Series; Voltage Rating:370VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 6%; dv/dt Rating:-; Height:- RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 97F9608S