What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier UNL4W30K-F

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
$ 22.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier UNL4W30K-F.

Newark

Datasheet4 pages4 years ago
Datasheet4 pages12 years ago

Farnell

New Yorker Electronics

Mouser

Master Electronics

Inventory History

3 month trend:
+34.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Cornell DubilierUNL6W30K-F
Film Capacitor, Polypropylene, 600V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
PanasonicEZP-E50306MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Film Capacitor, Polypropylene, 450V, 20% +Tol, 20% -Tol, 30uF, Through Hole Mount
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Cap Film 30uF 450V PP 10% (41.5 X 20 X 39.5mm) Radial 37.5mm 0.008 Ohm 85°C Bulk
Cap Film 30uF 700V PP 10% (42 X 30 X 45mm) Radial 37.5mm 0.0022 Ohm 105C Bulk

Descriptions

Descriptions of Cornell Dubilier UNL4W30K-F provided by its distributors.

Film Capacitor, Polypropylene, 400V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Metallized Polypropylene Film Capacitors;30uF 400V 10% | Cornell-Dubilier UNL4W30K-F
UNL Series 400 V 30 uF Metallized Polypropylene Film Capacitor
Radial Can FILM CAPACITOR UNL 400V 30muF ±10% 1.378Dia 35.00mm
Cap Film 30uF 400V PP 10%( 35 X 53.7mm) 0.006 Ohm 85C
CAPACITOR PP FILM 30UF, 400V, SOLDER; Capacitor Dielectric Type:Polypropylene; Capacitance:30µF; Capacitance Tolerance:± 10%; Voltage Rating:400V; ESR:0.006ohm; Capacitor Mounting:Through Hole; Capacitor Terminals:Solder Lug
Capacitor Polypropylene Pp Film 30Uf, 400V, 10%, Solder; Rango De Producto:Serie Unl; Capacidad:30Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:400V; Núm. De Contactos:4 |Cornell Dubilier UNL4W30K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • UNL4W30K-F.
  • UNL4W30KF