What’s new: Find the right parts faster with our redesigned experience

Learn more

Cornell Dubilier SFP37S30K288B-F

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier SFP37S30K288B-F.

IHS

Datasheet5 pages10 years ago

Farnell

Electro Sonic

Sager Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.25.00.80
Introduction Date2004-10-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Yageo GroupC274AC35300AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 30uF, Stud Mount
Cap Film 30uF 450V PP 10% (41.5 X 20 X 39.5mm) Radial 37.5mm 0.008 Ohm 85°C Bulk
Film Capacitor, Polypropylene, 300V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
PanasonicEZP-E50306MTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
Film Capacitor, Polypropylene, 800V, 10% +Tol, 10% -Tol, 30uF, Through Hole Mount
KYOCERA AVXFB37M6A0306KC
Film Capacitor, Polypropylene, 700V, 10% +Tol, 10% -Tol, 30uF

Descriptions

Descriptions of Cornell Dubilier SFP37S30K288B-F provided by its distributors.

Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 30uF, Chassis Mount
Cap Film 30uF 370VAC PP 10% (47.498 X 73.152mm) Bracket Mount Metal Can 70C
CAPACITOR POLYPROPYLENE PP FILM 30UF, 370V, 10%, QC
Capacitor, PolyproMetallized, Cap30uF, Tol10%, Vol-Rtg370VAC, QC, Rnd, CaseP
CAPACITOR FILM, 30uF, 370VAC, 10%, CAN;; CAPACITOR FILM, 30uF, 370VAC, 10%, CAN; Product Range:CORNELL DUBILIER - SF Series; Capacitance:30µF; Capacitance Tolerance:± 10%; Capacitor Dielectric Type:Polypropylene (PP); Voltage Rating:370VAC; Capacitor Case Style:CAN
Capacitor Polypropylene Pp Film 30Uf, 370V, 10%, Qc; Dielectric Type:Metallized Pp; Capacitor Case Style:Can; Capacitance:30Μf; Capacitance Tolerance:± 10%; Capacitor Mounting:Panel Mount; Voltage(Ac):370V; Lead Spacing:20.64Mm Rohs Compliant: Yes |Cornell Dubilier SFP37S30K288B-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • SFP37S30K288BF