Regal Beloit 97F8037

Capacitor, Polypro Metallized, 25 uF, Tol 6%, 240 AC, QC, GP, Rnd | Genteq 97F8037
$ 16.86
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 97F8037.

Electro Sonic

Datasheet83 pages16 years ago

Newark

element14

RS (Formerly Allied Electronics)

Related Parts

Cornell DubilierBLC250J112B4F
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
Yageo GroupC274ACF5250WA0J
Cap Film 25uF 470VAC PP 5%( 45 X 95mm) Stud Mount Wire Plastic Cylindrical Can 85C Bulk
Yageo GroupC878BF35250SA0J
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount
Yageo GroupC4AEQBW5250A3NJ
Film Capacitor, Polypropylene, 1100V, 5% +Tol, 5% -Tol, 25uF, Through Hole Mount

Descriptions

Descriptions of Regal Beloit 97F8037 provided by its distributors.

Capacitor, Polypro Metallized, 25 uF, Tol 6%, 240 AC, QC, GP, Rnd | Genteq 97F8037
Capacitor Polypropylene PP Film
CAPACITOR POLYPROPYLENE PP FILM 25UF, 24; CAPACITOR POLYPROPYLENE PP FILM 25UF, 240V, 6%, QC; Dielectric Type: Metallized PP; Capacitor Case / Package: Can; Capacitance: 25µF; Capacitance Tolerance: ± 6%; Capacitor Mounting:
CAPACITOR POLYPROPYLENE PP FILM 25UF, 240V, 6%, QC; Capacitance:25µF; Product Range:GEM III 97F8000 Series; Voltage Rating:240VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 6%; dv/dt Rating:-; Height:- RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL