Regal Beloit 97F6694

Capacitor, Polypropylene Film, Oval, 20UF, 3% Tolerance, 480 Volts
$ 11.195
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 97F6694.

Newark

Datasheet29 pages19 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Regal Beloit 97F6694 provided by its distributors.

CAPACITOR, POLYPROPYLENE FILM, OVAL, 20uF, 3% TOLERANCE, 480 VOLTS
Cap Film 20uF 480VAC PP 3% (73.91 X 48.51 X 98.55mm) Aluminum Oval Can 90C
CAPACITOR POLYPROPYLENE PP FILM 20UF, 480V, 3%, QC; Dielectric Type: Metallized PP; Capacitor Case / Package: Can; Capacitance: 20µF; Capacitance Tolerance: ± 3%; Capacitor Mounting: Panel Mount; Voltage(AC): 480V; Lead Spacin
CAPACITOR POLYPROPYLENE PP FILM 20UF, 480V, 3%, QC; Capacitance:20µF; Product Range:GEM III 97F6000 Series; Voltage Rating:480VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 3%; dv/dt Rating:-; Height:- RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL