Regal Beloit 97F5706S

Capacitor; Cap 6 UF; HVAC; 370AC; 1.25X2.12; OVAL
$ 4.97
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 97F5706S.

Electro Sonic

Datasheet29 pages19 years ago

Descriptions

Descriptions of Regal Beloit 97F5706S provided by its distributors.

Capacitor; Cap 6 UF; HVAC; 370AC; 1.25X2.12; OVAL
OIL FILLED CAPACITOR
Film Capacitor; Capacitor Type:Motor Start/Motor Run; Capacitance:6µF; Capacitance Tolerance:± 6%; Series:Gem III; Voltage Rating:370VAC; Capacitor Dielectric Material:Polypropylene; Package/Case:A; Lead Pitch:20.57mm ;RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL