Regal Beloit 41L6100

Capacitor, 10 uF, 600 VDC, +/- 5, Axial Leaded, 3.5 Milliohms (Typ.) @ 100 kHz | Genteq 41L6100
$ 24.319
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 41L6100.

Newark

Datasheet16 pages17 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Regal Beloit 41L6100 provided by its distributors.

Capacitor, 10 uF, 600 VDC, +/- 5, Axial Leaded, 3.5 Milliohms (Typ.) @ 100 kHz | Genteq 41L6100
CAPACITOR POLYPROPYLENE PP FILM, 10UF, 600V 5%; Capacitance:10µF; Voltage Rating:600V; Dielectric Type:Metallized PP; Capacitance Tolerance:± 5%; Product Range:41L Series; Capacitor Case Style:-; Capacitor Terminals:Axial Leaded RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL