Regal Beloit 27L6017

Capacitors, Metallized Film, Olal, 10UF, VAC
$ 13.165
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 27L6017.

Newark

Datasheet40 pages12 years ago
Datasheet3 pages13 years ago
Datasheet29 pages19 years ago
Datasheet2 pages0 years ago

element14

Inventory History

3 month trend:
+93.99%

Related Parts

Yageo GroupC4ATMBW5100A3NJ
Film Capacitor, Polypropylene, 850V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupC4AEHBU5100A11J
Film Capacitor, Polypropylene, 600V, 5% +Tol, 5% -Tol, 10uF, Through Hole Mount
Yageo GroupC4GAHUD5100AA3J
Cap Film 10uF 600V 5% (34.5 X 58mm) Axial 0.0053 Ohm 85C
PanasonicEZP-E80106LTA
Cap Film 10uF 800V PP 10% (41.5 X 20 X 42mm) Radial Can 37.5mm 0.0158 Ohm 85C Package
PanasonicEZP-E50106LTA
Film Capacitor, Polypropylene, 500V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount
KYOCERA AVXFFB46J0106K--
Film Capacitor, Polypropylene, 525V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount

Descriptions

Descriptions of Regal Beloit 27L6017 provided by its distributors.

CAPACITORS, METALLIZED FILM, OLAL, 10uF, VAC
CAPACITOR POLYPROPYLENE PP FILM 10UF, 660V, 6%, QC; Dielectric Type: Metallized PP; Capacitor Case / Package: Can; Capacitance: 10µF; Capacitance Tolerance: ± 6%; Capacitor Mounting: Panel Mount; Voltage(AC): 660V; Lead Spacin
CAPACITOR POLYPROPYLENE PP FILM 10UF, 660V, 6%, QC; Capacitance:10µF; Product Range:GEM III 27L Series; Voltage Rating:660VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 6%; dv/dt Rating:-; Height:3.88" RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL