Regal Beloit 27L570

Capacitor, Polypro Metallized, 5 uF, Tol 6%, 370 AC, QC, Motor Run, Oval | Genteq 27L570
$ 4.639
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Regal Beloit 27L570.

Newark

Datasheet24 pages12 years ago
Datasheet16 pages19 years ago

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.66%

Related Parts

Yageo GroupC4GAFUC4500AA1J
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
Yageo GroupC274AC34500AA0J
Film Capacitor, Polypropylene, 5% +Tol, 5% -Tol, 5uF, Stud Mount
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 5uF, Through Hole Mount
PanasonicECW-F2W475JA
Film Capacitor, Polypropylene, 450V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount
PanasonicECW-FD2W475J
Ecwf(D), Met Polyprop Film Cap, Rad Lead; 450Vdc,4.7Uf,5% Ls=22.5 Bulk St Rohs Compliant: Yes
Yageo GroupR75MR44704030J
Film Capacitor, Polypropylene, 400V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount

Descriptions

Descriptions of Regal Beloit 27L570 provided by its distributors.

Capacitor, Polypro Metallized, 5 uF, Tol 6%, 370 AC, QC, Motor Run, Oval | Genteq 27L570
CAPACITOR POLYPROPYLENE PP FILM 5UF, 370V, 6%, QC; Dielectric Type:Metallized PP; Capacitor Case / Package:Can; Capacitance:5µF; Capacitance Tolerance:± 6%; Capacitor Mounting:Panel Mount; Voltage(AC):3
CAPACITOR POLYPROPYLENE PP FILM 5UF, 370V, 6%, QC; Capacitance:5µF; Product Range:GEM III 27L Series; Voltage Rating:370VAC; Capacitor Terminals:Quick Connect, Snap-In; Capacitance Tolerance:± 6%; dv/dt Rating:-; Height:1.56" RoHS Compliant: Yes

Manufacturer Aliases

Regal Beloit has several brands around the world that distributors may use as alternate names. Regal Beloit may also be known as the following names:

  • REGAL BELOIT AMERICA INC
  • Regal-beloit Corporation
  • Rollway
  • REGAL BELOITINC
  • 66J0227
  • GE CAPACITORS BY REGAL-BELOIT
  • REGAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • 27L570S