Gennum GS1559CBE2

Hd-linx II Multi-rate Deserializer With Loop-through Cable Driver Line Receiver, PBGA100
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Gennum GS1559CBE2.

IHS

Datasheet71 pages26 years ago
Datasheet71 pages26 years ago

Augswan

element14 APAC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-08-03
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2017-06-10
LTD Date2017-12-11

Descriptions

Descriptions of Gennum GS1559CBE2 provided by its distributors.

HD-LINX II MULTI-RATE DESERIALIZER WITH LOOP-THROUGH CABLE DRIVER Line Receiver, PBGA100
IC VIDEO RECLOCKER 100BGA / Video Reclocker IC Serial SMPTE 100-LBGA (11x11) Package
Line Receiver, 1 Func, 2 Rcvr, PBGA100
Sd/Hd Sdi Receiver (Nrnd) |Semtech GS1559-CBE2
(AA) IC, HD-Deserializer, GS1559
DESERIALISER, HD/SDI/ASI, W/DRV, 100BGA; IC Function: -; Supply Voltage Min: 1.71V; Supply Voltage Max: 1.89V; IC Package Type: BGA; No. of Pins: 100Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Product

Manufacturer Aliases

Gennum has several brands around the world that distributors may use as alternate names. Gennum may also be known as the following names:

  • GEN
  • GENNUM CORPORATION
  • GENNUM CORP
  • GENNUMS
  • GENNU
  • GENNUM SEMI
  • GennumCorpor
  • GNM

Part Number Aliases

This part may be known by these alternate part numbers:

  • GS1559-CBE2