Gennum GO1555IXTE3

The GO1555 is a self contained, miniature Voltage Controlled Oscillator w/ 8pin
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gennum GO1555IXTE3.

IHS

Datasheet12 pages26 years ago
Datasheet12 pages26 years ago

Newark

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Gennum GO1555IXTE3 provided by its distributors.

The GO1555 is a self contained, miniature Voltage Controlled Oscillator w/ 8pin
Controlled Oscillator 1.4835GHz to 1.485GHz VCXO 8-Pin SMD T/R
Oscillator VCO 1483.5MHz to 1485MHz 2.5V 8-Pin SMD T/R
Voltage Controlled Oscillator, 1483.5MHz Min, 1485MHz Max
MINIATURE VCO, 1.485GHZ, 2.75V, PLL8; Frequency:1.485GHz; Supply Voltage Min:2.25V; Supply Voltage Max:2.75V; Digital IC Case:SMD; No. of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Gennum has several brands around the world that distributors may use as alternate names. Gennum may also be known as the following names:

  • GEN
  • GENNUM CORPORATION
  • GENNUM CORP
  • GENNUMS
  • GENNU
  • GENNUM SEMI
  • GennumCorpor
  • GNM

Part Number Aliases

This part may be known by these alternate part numbers:

  • GO1555-IXTE3