General Tools DPT392FC

Digital High Temperature Thermometer With Min/max, F/c -14 to 392F, (0 to 200C)
$ 17.1

Price and Stock

Descriptions

Descriptions of General Tools DPT392FC provided by its distributors.

DIGITAL HIGH TEMPERATURE THERMOMETER WITH MIN/MAX, F/C -14 TO 392F, (0 TO 200C)
GENERAL DPT392FC Digital Pocket Thermometer, Plastic. More details: Digital Pocket Thermometer, Temp. Range (F) -14 to 392 Degrees F, Temp. Range (C) 0 to 200 Degrees C, Stem Length 5 In., Accuracy +/-1.8 Degrees F, Battery Type LR44 1.5 V Alkaline, Degree Divisions 0.1 Degrees , Resolution 0.1 Degrees , Display 4 Digit Digital LCD, Stem Material Stainless Steel, Case Material Plastic, Features Min/Max Memory, On/Off Switch, Degrees F/ Degrees C Switch, Pocket Clip, Includes Plastic Stem Case, Shirt Clip, Battery, Manufacturers Warranty Length 1 yr.

Manufacturer Aliases

General Tools has several brands around the world that distributors may use as alternate names. General Tools may also be known as the following names:

  • General
  • General Tool
  • GENERAL TOOLS MFG
  • General Tools & Instruments
  • GENERAL TOOLS MFG CO LLC
  • General Tools & Instruments Co Llc
  • General Tools & Instruments LLC
  • General Tools and Instruments
  • GENTOOLS