General Tools DMM45

Multimeter Digital 2 Aaa Batteries
$ 23.37

Price and Stock

Descriptions

Descriptions of General Tools DMM45 provided by its distributors.

Multimeter Digital 2 Aaa Batteries
Digital Autoranging Multimeter
GENERAL DMM45 Digital MultiMeter, 600V, 200mA, 2 MOhms. More details: Digital Multimeter, Full Size - Basic Features, Max. AC Volts 600, Max. DC Volts 600, Max. AC Amps 200mA, Max. DC Amps 200mA, Max. Ohms 2 megohm, Basic DC Accuracy +/-0.50 Percent of Reading + 5 Digits, Counts 2000, Battery Type 9V Alkaline, Safety Rating CAT III 600V, Audible Continuity Yes, AC Response Average, Capacitance Range 100 nF, Frequency Counter Range 2 MHz, Data Hold Yes, Display LCD, Auto Ranging Yes, Diode Test Yes, Auto Power Off Yes, Includes Test leads, 9V battery

Manufacturer Aliases

General Tools has several brands around the world that distributors may use as alternate names. General Tools may also be known as the following names:

  • General
  • General Tool
  • GENERAL TOOLS MFG
  • General Tools & Instruments
  • GENERAL TOOLS MFG CO LLC
  • General Tools & Instruments Co Llc
  • General Tools & Instruments LLC
  • General Tools and Instruments
  • GENTOOLS