Descriptions of General Tools DCS350 provided by its distributors.
GENERAL DCS350 Video Borescope, 3.5 In, 39 In Shaft. More details: Ruggedized Recording Video Borescope, Observation Depth 1 to 12 In., Monitor Size 3.5 In., Camera Size 12mm, Shaft Dia. 0.47 In., Video, Audio, Image Recording, Power Source (4) AA Batteries, Shaft Length 39 In., Pixel Resolution 320 x 240, Probe Lighting System (2) Adjustable LED Lamps, Drop Tested 1m, Operating Temp. 32 Degrees to 113 Degrees F, Manufacturers Warranty Length 3 yr.
General Tools has several brands around the world that distributors may use as alternate names. General Tools may also be known as the following names: