General Electric A28F5603S

Oil Filled Capacitor
$ 125.08
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Electric A28F5603S.

Farnell

Datasheet18 pages0 years ago

Inventory History

3 month trend:
-87.83%

Related Parts

Cornell DubilierSCRN240R-F
Cap Film 0.5uF 1500V Paper 10%( 54.864 X 33.274 X 54.102mm) Screw Metal Oval Can 80C
Cornell DubilierSCRN247R-F
Cap Film 0.5uF 2000V Paper 10% (54.864 X 33.274 X 66.802mm) Metal Oval Can 80C
Cornell Dubilier940C16P47K-F
Film Capacitor, Polypropylene, 1600V, 10% +Tol, 10% -Tol, 0.47uF, Through Hole Mount
Yageo GroupC44BWF13500ZA0J
CAP FILM 0.5UF 5% 2KVDC RADIAL
Yageo GroupC44BXFP3470ZA0J
Cap, 0.47Uf, 1Kvac, Film, Can Rohs Compliant: Yes |Kemet C44BXFP3470ZA0J
Yageo GroupR76TR34704030J
Film Capacitor, Polypropylene, 1600V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount

Descriptions

Descriptions of General Electric A28F5603S provided by its distributors.

OIL FILLED CAPACITOR
Capacitor Polypropylene Pp Film 0.5Uf, 2Kv, 10%, Case; Rango De Producto:Serie A28F5000; Capacidad:0.5Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pp (Polipropileno); Tensión Nominal:2000V |Ge A28F5603S
SNUBBER CAPACITOR, 0.5UF, 10%, 2KV; Dielectric Type:Film / Foil PP; Capacitor Case / Package:Can; Capacitance:0.5µF; Capacitance Tolerance:± 10%; Typical Applications:Snubber; Capacitor Mounting:Panel Mount; Voltage(AC):

Manufacturer Aliases

General Electric has several brands around the world that distributors may use as alternate names. General Electric may also be known as the following names:

  • GE
  • GE Sensing
  • GE Lighting
  • GE Critical Power
  • GE ENERGY
  • GE THERMOMETRICS
  • GENERAL ELECTRIC SOLID STATE
  • GENERAL ELECTRIC COMPANY
  • GE INDUSTRIAL SYSTEMS
  • Ge Industrial
  • GE Infrastructure Sensing
  • GE MEASUREMENT & CONTROL
  • GE GENERAL ELECTRIC
  • GE SENSING / THERMOMETRICS
  • GE/R
  • GE POWER ELECTRONICS
  • GE Energy Industrial Solutions
  • GENERAL ELEC
  • General Electric (GE)
  • GE MEASUREMENT & CONTROL/GE SENSING
  • GE NOVA
  • GE POWER ELECTRONICS INC
  • GE Solid State
  • GENERAL ELECTRIC SUPPLY
  • GE INDUSTRIAL SOLUTIONS