General Devices CTS-120

Cabinet Accessories, Standard Slid Rail
$ 248.455
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Devices CTS-120.

Sager Electronics

Datasheet4 pages18 years ago

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of General Devices CTS-120 provided by its distributors.

Cabinet Accessories, Standard Slid Rail
TELESCOPING SLIDE, 27.63IN, STEEL; Length:20"; Extended Length:27.63"; Bearing Style:Solid; Carrying Capacity:175lb; Product Range:CTS Series Solid Bearing Slide; Enclosure Material:Steel; External Depth:0.46" 51F4079
Telescoping Slide, 27.63In, Steel; Longitud:20"; Longitud Extensible:27.63"; Estilo De Rodamiento:Sólido; Capcacidad De Conducción:175Lb; Envolvente, Material:Acero; Profundidad Externa:0.46" |General Devices CTS-120

Manufacturer Aliases

General Devices has several brands around the world that distributors may use as alternate names. General Devices may also be known as the following names:

  • GENERAL DEVICE
  • GENERAL D
  • Gen Devices
  • GENERAL DEVICES CO INC
  • GENERAL DEVICES:OBSOLETE
  • RLC ELECTRONICS INC
  • GENERAL DEVICES COMPANY INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CTS120