General Devices C-300-S-116

Mounting Hardware
$ 87.495
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Devices C-300-S-116.

Sager Electronics

Datasheet3 pages18 years ago

Inventory History

3 month trend:
-8.14%

Descriptions

Descriptions of General Devices C-300-S-116 provided by its distributors.

Mounting Hardware
TELESCOPING SLIDE, 17IN, STEEL; Length:16"; Extended Length:17"; Bearing Style:Solid; Carrying Capacity:90lb; Product Range:C-300 Series Solid Bearing Slide; Enclosure Material:Steel; External Depth:0.49"; Length of Slid
Telescoping Slide, 17In, Steel; Longitud:16"; Longitud Extensible:17"; Estilo De Rodamiento:Sólido; Capcacidad De Conducción:90Lb; Envolvente, Material:Acero; Longitud Del Deslizante:16"; Profundidad Externa:0.49" |General Devices C-300-S-116

Manufacturer Aliases

General Devices has several brands around the world that distributors may use as alternate names. General Devices may also be known as the following names:

  • GENERAL DEVICE
  • GENERAL D
  • Gen Devices
  • GENERAL DEVICES CO INC
  • GENERAL DEVICES:OBSOLETE
  • RLC ELECTRONICS INC
  • GENERAL DEVICES COMPANY INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • C300S116