Prysmian E2034S.38.10

Cable 4 Cond 18AWG Gray 152.4M

Submit Request for Quote

Unfortunately we do not know of any distributors for E2034S.38.10. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Prysmian E2034S.38.10 provided by its distributors.

CABLE 4COND 18AWG GRAY 152.4M
4C/18 7/26BC OA SH CMR/CL3R
CAROL E2034S.38.10 Comm Cable, Shielded, Riser, 18/4, 500 Ft.. More details: Communication Cable, Fire Alarm/Life Safety/Security, Conductor Size 18 AWG, Number of Conductors 4, Stranded, Jacket Color Gray, Length 500 ft., Shielded, Shielding Material Foil, Nominal Outside Dia. 0.187 In., Insulation Material Premium-Grade, Color-Coded S-R PVC, Riser Rated, Temp. Range -4 Degrees to 167 Degrees F, Standards NEC Article 725 Type CL3R (UL: 75 Degrees C, 150V); NEC Article 800 Type CMR (UL: 75 Degrees C, 300V); RoHS Compliant Directive 2002/95/EC

Manufacturer Aliases

Prysmian has several brands around the world that distributors may use as alternate names. Prysmian may also be known as the following names:

  • Prysmian Group
  • Prysmian Cables & Systems Limited
  • PRYSMIAN CABLES S
  • PRYSMIAN CABLES & SYSTEMS
  • draka fileca / prysmian
  • PRYSMIAN SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2034S3810