Prysmian C4066A.41.10

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
$ 496.34

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Prysmian C4066A.41.10.

IHS

Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Prysmian C4066A.41.10 provided by its distributors.

Wire And Cable, 6 Conductor(s), 22AWG, 300V, Communication And Control Cable
Cable Communication/Control; Str Tinned Copper; 22 AWG; 6C; 1000 ft. (304.8m)
MULTI-CONDUCTOR, NON-SHIELDED | Carol Brand / General Cable C4066A.41.10
Unshld Flex Cable, 6Cond, 22Awg, 1000Ft; Cable Shielding:Unshielded; No. Of Conductors:6Conductor; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Gray; Product Range:- Rohs Compliant: Yes |Carol Cable/general Cable C4066A.41.10

Manufacturer Aliases

Prysmian has several brands around the world that distributors may use as alternate names. Prysmian may also be known as the following names:

  • Prysmian Group
  • Prysmian Cables & Systems Limited
  • PRYSMIAN CABLES S
  • PRYSMIAN CABLES & SYSTEMS
  • draka fileca / prysmian
  • PRYSMIAN SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4066A4110