Prysmian C0721A.41.10

Multiconductor Cable, 2PR, 22AWG, 7X30, Foil, Type Cmr, Gray Jkt
$ 579.51
Datasheet

Datasheets & Documents

Download datasheets and manufacturer documentation for Prysmian C0721A.41.10.

Newark

Datasheet1 page9 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Descriptions

Descriptions of Prysmian C0721A.41.10 provided by its distributors.

MULTICONDUCTOR CABLE,2PR,22AWG,7X30,FOIL, TYPE CMR, GRAY JKT
22-2P STR TNC PVC FOIL SHD,PVC JKT CM 80C 300V,ROHS, 1000FT
MULT-PAIR 4COND 22AWG GRAY 30.5M
Shld Multipair, 2 Pair, 22Awg, 1000Ft; Cable Shielding:Shielded; No. Of Pairs:2 Pair; Wire Gauge:22Awg; Conductor Area Csa:-; Reel Length (Imperial):1000Ft; Reel Length (Metric):305M; Jacket Color:Gray; Voltage Rating:300V Rohs Compliant: Yes |Carol Cable/general Cable C0721A.41.10

Manufacturer Aliases

Prysmian has several brands around the world that distributors may use as alternate names. Prysmian may also be known as the following names:

  • Prysmian Group
  • Prysmian Cables & Systems Limited
  • PRYSMIAN CABLES S
  • PRYSMIAN CABLES & SYSTEMS
  • draka fileca / prysmian
  • PRYSMIAN SPA

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0721A4110