General Cable / Carol C2016A.12.08

Hook-up Wire, 22 AWG, Stranded, Brown, 7/30
$ 19.591
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for General Cable / Carol C2016A.12.08.

Newark

Datasheet20 pages14 years ago

element14

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Related Parts

Alpha Wire3051 YL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Yellow
Alpha Wire3051 WH005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; White
Alpha Wire3051 SL005
Wire, Hook-Up; 22 AWG; 7/30; 0.016 in.; 0.065 in.; -40 degC; 300 V; Slate
General Cable / CarolC2015A.12.03
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire
General Cable / CarolC2015A.12.05
CSA TR-64 (UL 1007, 1569), Hookup Wire, Tinned Copper, 24 AWG, Yellow, Stranded, 100 ft
General Cable / CarolC2015A.12.02
Wire And Cable, 1 Conductor(s), 24AWG, 300V, Flexible Cord And Fixture Wire

Descriptions

Descriptions of General Cable / Carol C2016A.12.08 provided by its distributors.

HOOK-UP WIRE, 22 AWG, STRANDED, BROWN, 7/30
HOOK UP WIRE 100FT 22AWG TIN-COPPER BROWN
HOOK-UP STRND 22AWG BROWN 100'
Hook Up Wire 100Ft 22Awg Tin-Copper Brown; Jacket Material:Pvc; Jacket Color:Brown; Wire Gauge:22Awg; No. Of Max Strands X Strand Size:7 X 30Awg; Reel Length (Imperial):100Ft; Reel Length (Metric):30.5M; Conductor Area Csa:- Rohs Compliant: Yes |Carol Cable/general Cable C2016A.12.08

Manufacturer Aliases

General Cable / Carol has several brands around the world that distributors may use as alternate names. General Cable / Carol may also be known as the following names:

  • General Cable/Carol Brand
  • CAROL CABLE/GENERAL CABLE
  • GENERAL CABLE (CAROL CABLE)
  • CAROL CABLE
  • GENERAL CABLE CORP (CAROL CABLE)
  • General Cable/Carol Brand (VA)
  • GENERAL CABLE TECHNOLOGIES CORP
  • GENERAL CABLE / BICC
  • Carol Brand / General Cable

Part Number Aliases

This part may be known by these alternate part numbers:

  • C2016A1208