Gems Sensors 51582

FS-930 Series - Oli Flow Switch, Compensates for Viscosity Changes in Fluids
$ 472.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 51582.

element14 APAC

Datasheet2 pages12 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-33.33%

Descriptions

Descriptions of Gems Sensors 51582 provided by its distributors.

FS-930 Series - Oli Flow Switch, Compensates for Viscosity Changes in Fluids
Sensor, Oil Flow Switch, 69Bar; Flow Rate Min:0.1Gpm (Us); Flow Rate Max:1Gpm (Us); Supply Voltage Min:-; Supply Voltage Max:-; Product Range:Fs-930 Series; Accuracy:10%; Port Size:6.35Mm; Pressure Max:69Bar Rohs Compliant: Yes |Gems Sensors 51582
FLOW SWITCH, PISTON, 1000PSI RATED, BRASS, FS-930
Gems Sensors 51582 流量传感器
RS APAC
Pneumatic Accessories

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor