Gems Sensors 29609

FS-550 Series - High Pressure, Metal Paddle Switch-Note: Price is for 10 Units
$ 494.435
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 29609.

Newark

Datasheet1 page17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+345%

Descriptions

Descriptions of Gems Sensors 29609 provided by its distributors.

FS-550 Series - High Pressure, Metal Paddle Switch-Note:Price is for 10 Units
Flow Sensor; Pressure Max:138bar; Accuracy %:25%; Port Size:12.7mm; Accuracy:+/-25%; Body Material:Brass; Connection Size:1"; Features:Long Paddle; Leaded Process Compatible:No; Mounting Type:1/2-inch NPT/1-inch NPT
Flow Sensor, 15-52Gpm, 138Bar, 1" Npt; Presión Máx.:138Bar; Tensión De Alimentación Dc Mín.:-; Tensión De Alimentación Dc Máx.:-; Precisión %:25%; Rango De Flujo Mín.:1.5Gpm (Us); Rango De Flujo Máx.:52Gpm (Us); Conexión, Tamaño:1" |Gems Sensors 29609

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor