Gems Sensors 27052

FS-200 Flow Switch, Shuttle Type, 1" Npt Female, SPDT (20VA), (300 - 500) PSI, 4.0 L.min
$ 449.99
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 27052.

RS (Formerly Allied Electronics)

Datasheet2 pages7 years ago
Datasheet2 pages11 years ago

Agility

Inventory History

3 month trend:
-21.43%

Descriptions

Descriptions of Gems Sensors 27052 provided by its distributors.

FS-200 FLOW SWITCH, SHUTTLE TYPE, 1" NPT FEMALE, SPDT (20VA), (300 - 500) PSI, 4.0 L.MIN
SWITCH, FLOW, FS-200 SERIES, 1.0GPM, 1"NPT FEMALE, BRONZE, STRAIGHT-THROUGH
FS-200 Series - General Purpose, Straight-Through Flow Path
Straight Through Flow Path, Spdt, Bronze; Flow Switch Type:Spdt; Flow Rate Min:0Gpm; Flow Rate Max:1Gpm; Operating Pressure Min:-; Operating Pressure Max:400Psi; Supply Voltage Min:-; Supply Voltage Max:-; Contact Rating:- Rohs Compliant: Yes |Gems Sensors 27052

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor