Gems Sensors 27051

FS-200 Series - General Purpose, Straight-Through Flow Path-Note: Price is for 10 Units
$ 450.535
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 27051.

Farnell

Datasheet2 pages11 years ago

Agility

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Gems Sensors 27051 provided by its distributors.

FS-200 Series - General Purpose, Straight-Through Flow Path-Note:Price is for 10 Units
FLOW SWITCH, SPDT, -20 TO 300DEG F; Flow Switch Type:SPDT; Flow Rate Min:-; Flow Rate Max:0.5GPM (US); Operating Pressure Min:-; Operating Pressure Max:27.6bar; Supply Voltage Min:-; Supply Voltage Max:-; Contact Rating:
Flow Sensor, 0.5Gpm, 27.6Bar, 1" Npt; Presión Máx.:27.6Bar; Tensión De Alimentación Dc Mín.:-; Tensión De Alimentación Dc Máx.:-; Precisión %:10%; Rango De Flujo Mín.:-; Rango De Flujo Máx.:-; Tamaño Del Port:25.4Mm; Precisión:± 10% |Gems Sensors 27051

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor