Gems Sensors 26601

FS-400 Series Adjustable Flow Switch, 2.0 - 8.0 GPM Flow, 3/4' NPT Female Port Size
$ 464.12
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 26601.

RS (Formerly Allied Electronics)

Datasheet1 page7 years ago
Datasheet1 page11 years ago

Newark

Inventory History

3 month trend:
-50.00%

Descriptions

Descriptions of Gems Sensors 26601 provided by its distributors.

FS-400 Series Adjustable Flow Switch, 2.0 - 8.0 GPM Flow, 3/4' NPT Female Port Size
26601 FLOW SWITCH, SHUTTLE, ADJUSTABLE, SERIES FS-400
FS-400 Adjustable Series - General
Gems Sensors 26601 Flow Sensor
Flow Sensor, 2-8Gpm, 27.6Bar, 3/4" Npt; Flow Rate Min:2Gpm (Us); Flow Rate Max:8Gpm (Us); Operating Pressure Max:400Psi; Supply Voltage Min:-; Supply Voltage Max:-; Product Range:Fs-400 Series; Accuracy:+/-10%; Accuracy:10% Rohs Compliant: No |Gems Sensors 26601

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor