Gems Sensors 197085

FS-380P Series - Industrial Strength Inline Plastic Flow Switch
$ 105.595
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 197085.

Newark

Datasheet1 page17 years ago

TME

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
-35.71%

Descriptions

Descriptions of Gems Sensors 197085 provided by its distributors.

FS-380P Series - Industrial Strength Inline Plastic Flow Switch
Flow Switch; Pressure Max:125psi; Port Size:0.375"; Accuracy:± 20%; Connection Size:3/8"; Flow Range:2; Port Style:NPT; Sensing Accuracy:20%
Flow Switch Operating pressure: 3.4...8.6 bar Operating temperature: -18...100 °C Connection: NPT 3/8" Housing Material: Glass Fibre (GF) / Polypropylene (PP) Output: Make Contact (NO) Switching power: 10 VA
FLOW SENSOR, 2GPM, 8.6BAR, 3/8" NPT; Flow Rate Min:-; Flow Rate Max:-; Supply Voltage Min:-; Supply Voltage Max:-; Product Range:FS-380P Series; Accuracy:± 20%; Accuracy:20%; Connection Size:3/8"; Flow Range:2; Port Size:9.53mm RoHS Compliant: Yes

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor