Gems Sensors 197084

FS-380P Series - Industrial Strength Inline Plastic Flow Switch
$ 92.96
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 197084.

Farnell

Datasheet1 page17 years ago

TME

RS (Formerly Allied Electronics)

Agility

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Gems Sensors 197084 provided by its distributors.

FS-380P Series - Industrial Strength Inline Plastic Flow Switch
FLOW SWITCH; Pressure Max: 125psi; Accuracy %: 20%; Port Size: 9.53mm; Accuracy: ± 20%; Connection Size: 3/8"; Flow Range: 1.5; Port Style: NPT; Sensing Accuracy: 20%
Flow Switch Operating pressure: 3.4...8.6 bar Operating temperature: -18...100 °C Connection: NPT 3/8" Housing Material: Glass Fibre (GF) / Polypropylene (PP) Output: Make Contact (NO) Switching power: 10 VA
Flow Sensor, 1.5Gpm, 8.6Bar, 3/8" Npt; Flow Rate Min:-; Flow Rate Max:-; Supply Voltage Min:-; Supply Voltage Max:-; Product Range:Fs-380P Series; Accuracy:± 20%; Accuracy:20%; Connection Size:3/8"; Flow Range:1.5; Port Size:9.53Mm Rohs Compliant: Yes |Gems Sensors 197084

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor