Gems Sensors 181688

RFS Type Electronic Flow Sensor, 8.0 - 60.0 GPM Flow, 1' NPT Female
$ 651.64
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 181688.

RS (Formerly Allied Electronics)

Datasheet2 pages11 years ago

Newark

TME

Descriptions

Descriptions of Gems Sensors 181688 provided by its distributors.

RFS Type Electronic Flow Sensor, 8.0 - 60.0 GPM Flow, 1' NPT Female
FLOW SWITCH, SET POINT, BRASS, 1"NPT, 8-60GPM, 24VDC, RFS SERIES
Flow Sensor, 8-60Gpm, 13.8Bar, 25.4Mm; Flow Rate Min:8Gpm (Us); Flow Rate Max:60Gpm (Us); Supply Voltage Min:-; Supply Voltage Max:-; Product Range:Rotorflow Rfs Series; Accuracy:+/-5%; Accuracy:5%; Body Material:Brass Rohs Compliant: No |Gems Sensors 181688

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor