Gems Sensors 179995

FS-380 Series Flow Switch, 1.01-5.0 GPM Flow, 3/8' NPT Male Port Size
$ 558.405
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 179995.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Descriptions

Descriptions of Gems Sensors 179995 provided by its distributors.

FS-380 Series Flow Switch, 1.01-5.0 GPM Flow, 3/8' NPT Male Port Size
LIQUID STAINLESS STEEL FLOW METER, 107BAR PRESSURE, MAXIMUM OF 1.5 GAL/MIN
FS-380 Series - Compact Flow Switch
Compact Flow Switch, Spst-No, 316 Ss; Flow Switch Type:Spst-No; Flow Rate Min:1.01Gpm; Flow Rate Max:5Gpm; Operating Pressure Min:-; Operating Pressure Max:1500Psi; Supply Voltage Min:-; Supply Voltage Max:-; Contact Rating:- |Gems Sensors 179995

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor