Gems Sensors 178353

FS-380 Series - Compact Flow Switch for High Inline Pressure
$ 165.2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 178353.

TME

Datasheet1 page6 years ago

RS (Formerly Allied Electronics)

Newark

Agility

Inventory History

3 month trend:
+0.00%

Descriptions

Descriptions of Gems Sensors 178353 provided by its distributors.

FS-380 Series - Compact Flow Switch for High Inline Pressure
INLINE FLOW SWITCH, SPST, 20VA, N.O. AT NO FLOW
Flow Switch Operating temperature: -28.8...135 °C Connection: NPT½'' Housing Material: Brass (CuZn) Output: Make Contact (NO) Switching power: 20 VA
Flow Sensor, 2Gpm, 107Bar, 3/8" Npt; Flow Rate Min:-; Flow Rate Max:7.6L/Min; Operating Pressure Max:1500Psi; Supply Voltage Min:-; Supply Voltage Max:-; Product Range:Fs-380 Series; Accuracy:+/-20%; Accuracy:20%; Body Material:Brassrohs Compliant: Yes |Gems Sensors 178353

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor