Gems Sensors 171518

High Reliability, Compact Size And Low Costs In Npt, Straight And Metric Threads
$ 41.59
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 171518.

TME

Datasheet3 pages1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-4.55%

Descriptions

Descriptions of Gems Sensors 171518 provided by its distributors.

High Reliability, Compact Size And Low Costs In Npt, Straight And Metric Threads
LEVEL SWITCH, SPST, 13/16" ACT, G1/8-28, 50PSI, LS-3 SERIES
LS-3 Series Level Switch-Note:Price is for 10 Units
LEVEL SWITCH, 50PSI, SPST, CABLE ROHS COMPLIANT: YES
Type = Level Switch / Level Sensor Output Type = NC / NO / Switching Voltage = 250 VAC / Switching Current Max. - DC mA = 500 / Switching Power VA = 20 / Termination Type = Cable, 600 mm / Housing Material = Polypropylene (PP) / Protection Rating = IP64 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 80 / Diameter mm = 26 / Length mm = 54

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor