Gems Sensors 16MB1A0

General Purpose Control Module, 10K, 120VAC, 8-Pin Circ Base, Solid State Series 16M
$ 412.65
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Gems Sensors 16MB1A0.

Newark

Datasheet4 pages17 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.92%

Descriptions

Descriptions of Gems Sensors 16MB1A0 provided by its distributors.

General Purpose Control Module, 10K, 120VAC, 8-Pin Circ Base, Solid State Series 16M
Relay;SSR;SPST;1NO/1NC;Direct Op;10A;120VAC;1/3hp;10K Ohm;Screw Term;8-Pin Plug | GEMS Sensors Inc 16MB1A0
Series 16M Solid State Plug-in Module, 10 K Ohms Direct Sensitivity, 120 VAC Supply Voltage-Note: Price is for 10 Units
SOLID STATE MODULE, PLUG-IN, 10A/120VAC; Relay Mounting:Socket; Load Current:10A; Operating Voltage Min:-; Operating Voltage Max:120VAC; Switching Mode:-; Timer Functions:-; Control Voltage AC Min:-; Control Voltage AC Max:120V RoHS Compliant: Yes

Manufacturer Aliases

Gems Sensors has several brands around the world that distributors may use as alternate names. Gems Sensors may also be known as the following names:

  • GEMS
  • Gems Sensors Inc
  • Gems Sensors & Controls
  • Gems Sensors & Controls (Gems)
  • Warrick a Brand of Gems Sensors
  • Warrick a Brand of Gems Sensor